• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa tesa® Powerstrips® Hooks XL Oval Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Powerstrips® Hooks XL Oval

  • Large hook with oval design for flexible mounting; holds up to 2 kg on smooth surfaces; removable without residue thanks to Powerstrips® technology; Ideal for kitchen, bath or hall; no drilling or screws required.

Technical specifications

Product type

Self-adhesive hook

Content

1 pc(s)

Features

detachable

Series

tesa Powerstrip®

Type

59025-00002-00

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593164 tesa tesa® Powerstrips® Hooks XL Oval Content: 1 pc(s)

Description

The tesa® Powerstrips® Hooks XL OVAL offers a strong yet flexible fastening solution for a wide range of applications. With its elegant design and heavy-duty Powerstrips® technology, Ideal is suitable for towels, kitchen utensils or decoration. After use, the hook can be easily removed again without any damage or residue.

This text is machine translated.

Scope of delivery

  • 1 x hooks

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)