• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 50 BRAKE FLUID TESTER Brake fluidity (DOT 4)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brake fluid tester Test boy 50

  • quick and precise

Technical specifications

  • Standards: 61010-1
  • protection system: IP44
Product type

Brake fluid tester

Suitable for

Brake fluidity (DOT 4)

Weight

40 g

Width

25 mm

Length

150 mm

Power supply

Type 23A, included

Digits

5

Display (details)

Optical

Displays

LED

Reading range

Brake fluidity (DOT 4)

Operating voltage

12V / 23A High volt Special battery

Documents & Downloads

Datasheet

Datasheet 120257 Testboy 50 BRAKE FLUID TESTER Brake fluidity (DOT 4)

User & Safety Instructions

User & Safety Instructions 120257 Testboy 50 BRAKE FLUID TESTER Brake fluidity (DOT 4)

Description

The water content in the brake fluid can be tested quickly and precisely in the brake fluid in the Glycol -base manufactured With the Test boy® 50 5 light emitting diodes exactly indicate the water content in the brake fluid. Thus it can be exactly recognized, when the brake fluid must be changed. A self-test of the device is also possible

Scope of delivery

  • Battery (Type 12V / 23A).
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.78*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)