• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 325 IR thermometer Display (thermometer) 12:1 -60 - +500 °C Contact measurement

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Infrared thermometer with integrated LED torch

  • 12:1 optics
  • K-type sensor can be connected

Our service for you

Technical specifications

  • Display: 4-digit LC-Display
Product type

IR thermometer

Max. temperature

+500 °C

Accuracy ± °C

1 °C

Emissivity

Preset to 0.95; adjustable from 0.10 to 1.00

Display

12:1

Manufacturer's standards (no certificate)

Dim

(L x W x H) 146 x 49 x 133 mm

Pick-up time (details)


< 0.5 s

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

222 g

Width

49 mm

Height

133 mm

Length

146 mm

Power supply (details)

2x 1.5 V

Min. temperature

-60 °C

Sensor type

K

Accuracy

±1.0°C (±1.8°F)

Temperature

-60°C to +500°C; -64°C to +1400°C (with K-type sensor)

Optics

12:1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101264 Testboy TV 325 IR thermometer Display (thermometer) 12:1 -60 - +500 °C Contact measurement

Information

Information 101264 Testboy TV 325 IR thermometer Display (thermometer) 12:1 -60 - +500 °C Contact measurement

Description

Infrared thermometer with integrated LED torch The Testboy TV 325 is a practical pistol-shaped infrared thermometer. Display illumination can be switched on to ensure accurate reading of measurement data, even in poor lighting conditions. In addition, the TV 325 can be operated with any conventional K-type thermal sensor. The handy housing is made from impact-resistant, unbreakable ABS plastic, enabling the device to be used in tough conditions.

Features

  • Data hold function
  • Auto power-off function
  • °C/°F switching
  • On-off laser dot
  • On-off LED torch
  • On-off display lighting
  • Min/max value memory
  • Average value calculation
  • Handy case for secure transport

Scope of delivery

  • User manual
  • 2 1.5 V AAA LR03 batteries
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 967.98*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)