1/3
Rotating EMF indicator
Rotating magnetic field
LED
230 up to 400 V
400 V (max)
CAT II 400 V
Manufacturer's standards (no certificate)
(L x W x H) 115 x 60 x 25 mm
110 g
60 Hz
50 Hz
50 Hz - 60 Hz
400 V
230 V
400 V
60 mm
25 mm
115 mm
TV 410 N
Neon lamps
From measurement object
CAT III 400 V
User & Safety Instructions 120266 Testboy TV 410 N Rotating EMF indicator CAT II 400 V LED
€ 286.98*
The necessary accessories are required to use the article as described.