• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Two-pole voltage tester CAT I LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 26.99
-26 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage testers Testboy Cartester

  • Polarity indicator

Technical specifications

  • Standards: IEC/EN 61010
  • Protection class: IP40
Product type

Two-pole voltage tester

Reading type

Phase

Display

LED

V DC reading range

3 up to 48 V

Reading category

CAT I

Manufacturer's standards (no certificate)

Dim

(L x W x H) 145 x 25 x 16 mm

Weight

120 g

Voltage DC reading range (max.)

48 V

Voltage reading range DC (min.)

3 V

Width

25 mm

Height

16 mm

Length

145 mm

Type

100.20049.0048

Display (details)

Optical

Displays

LED

Reading range

3 - 48 V DC

Operating voltage

Over measurement object

Documents & Downloads

Datasheet

Datasheet 120256 Testboy Two-pole voltage tester CAT I LED

User & Safety Instructions

User & Safety Instructions 120256 Testboy Two-pole voltage tester CAT I LED

Description

The Testboy Cartester is ideal to the error tracing in the car, in the truck and all ranges from 3 - 48 V/DC. The LEDs indicate the tension within the ranges to 12, 24 and 48 V as well as the polarity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98€ 214.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)