• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0609 1773 Air probe -50 up to 400 °C Sensor type Pt100

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Robust Pt100 temperature sensor

  • Sensor type Pt100
  • -50 up to 400 °C
  • Mini DIN connector

Technical specifications

  • Length of the sensor tube: 114 mm
  • Diameter of Ø 5 mm
  • Cable length: 1.2 m
  • Accuracy class: Class A
Product type

Air probe

Sensor type

Pt100

Pick-up time (details)

70 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x H) 5 mm x 40 mm

Probe length

114 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

140 g

Cable length

1.2 m

Temperature reading range

-50 up to 400 °C

Width

50 mm

Height

40 mm

(Ø)

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102190 testo 0609 1773 Air probe -50 up to 400 °C Sensor type Pt100

Description

Precise, robust temperature sensor, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)