• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 3211 Frozen food probe -50 up to 140 °C Sensor type NTC

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Frozen food probe

  • Sensor type NTC
  • -50 up to 140 °C
  • Mini DIN connector

Technical specifications

  • Accuracy: ±0.5% of MW. (+100 … +140 °C)
  • ±0.2 °C (-25 to +74.9°C)
  • ± 0.4 °C (remaining. measuring range)
  • Sensor tube length: 110 mm
  • Diameter of Ø 8 mm
  • Cable length: 1.5 m
Product type

Frozen food probe

Sensor type

NTC

Pick-up time (details)

20 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

140 °C

Dim

(Ø x H) 8 mm x 40 mm

Probe length

110 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

150 g

Cable length

1.5 m

Temperature reading range

-50 up to 140 °C

Width

160 mm

Height

40 mm

Length

180 mm

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102175 testo 0613 3211 Frozen food probe -50 up to 140 °C Sensor type NTC

Description

Frozen food probe NTC in without predrilling (including plug-in cable), plug-in cable.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)