• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 4611 Probe (contact) -50 up to 70 °C Sensor type NTC

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tube Sensor NTC with hook-and-loop tape

  • Sensor type NTC
  • -50 up to 70 °C
  • Mini DIN connector

Technical specifications

  • Length of the sensor tube: 300 mm
  • Cable length: 1.5 m
Product type

Probe (contact)

Sensor type

NTC

Pick-up time (details)

60 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

70 °C

Dim

(Ø x H) 75 mm x 25 mm

Probe length

300 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

63 g

Cable length

1.5 m

Temperature reading range

-50 up to 70 °C

Width

45 mm

Height

25 mm

Length

290 mm

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102170 testo 0613 4611 Probe (contact) -50 up to 70 °C Sensor type NTC

Description

Piping sensor with velcro tape for pipe diameter up to 75 mm.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)