• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0628 0027 Needle probe -50 up to 250 °C Sensor type T

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Insertion probe type T

  • Sensor type T
  • -50 up to 250 °C
  • Heating element connector

Technical specifications

  • Measuring range: -50 … +250 °C
  • Accuracy: ±0.2 °C (-20 … +70 °C)
  • Class 1 (remaining. measuring range)
  • Sensor tube diameter: 1.4 mm
  • Sensor tube length 150 mm.
Product type

Needle probe

Sensor type

T

Pick-up time (details)

2 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

250 °C

Dim

(Ø x H) 1.4 mm x 25 mm

Probe length

150 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Weight

55 g

Temperature reading range

-50 up to 250 °C

Temperature accuracy

±0.2 °C

Width

45 mm

Height

25 mm

Length

290 mm

(Ø)

1.4 mm

Connection

Heating element connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102410 testo 0628 0027 Needle probe -50 up to 250 °C Sensor type T

Description

Watertight super fast needle probe for measurements without visible insertion hole, TE type T, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)