• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0636 9835 Universal probe -30 up to +50 °C 0 up to 100 RH Sensor type NTC

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Compressed air dew point sensor with measuring chamber

  • Sensor type NTC
  • -30 up to +50 °C
  • Mini DIN connector

Technical specifications

  • Length of the sensor tube: 300 mm
  • Cable length: 1.5 m
  • Accuracy:
  • ±0.9°C tpd (+0.1.. +50°C tpd)
Product type

Universal probe

Sensor type

NTC

Pick-up time (details)

300 s

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+50 °C

Dim

(L x W x H) 480 x 140 x 50 mm

Probe length

300 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Cable length

1.5 m

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-30 up to +50 °C

Temperature accuracy

±0.9 °C

Width

140 mm

Height

50 mm

Length

480 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102153 testo 0636 9835 Universal probe -30 up to +50 °C 0 up to 100 RH Sensor type NTC

Description

Pressure dew point sensor for measurement in compressed air systems, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)