• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0636 9836 Universal probe -60 up to +50 °C 0 up to 100 RH Sensor type NTC

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air dew point sensor with measuring chamber

  • Sensor type NTC
  • -60 up to +50 °C
  • Mini DIN connector

Technical specifications

  • Length of the sensor tube: 300 mm
  • Cable length: 1.5 m
  • Accuracy:
  • ±0.8 °C tpd (+4.9.. +50°C tpd)
Product type

Universal probe

Sensor type

NTC

Pick-up time (details)

300 s

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

+50 °C

Dim

(L x W x H) 420 x 250 x 60 mm

Probe length

300 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

546 g

Cable length

1.5 m

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-60 up to +50 °C

Temperature accuracy

±0.8 °C

Width

250 mm

Height

60 mm

Length

420 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102154 testo 0636 9836 Universal probe -60 up to +50 °C 0 up to 100 RH Sensor type NTC

Description

Precision pressure dew point sensor for measurement in compressed air systems, including certificate with test point -40°C tpd, fixed cable stretched.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)