1/10
865s
IR camera
160 x 120 Pixel
USB
+280 °C
4
-20 °C
31° x 23°
9 Hz
320 x 240 Pixel
IP54
100 mK
(L x W x H) 219 x 96 x 95 mm
0.10 °C
TFT 8.9 cm
1
0.01
Fixed-focus
3.4 mrad
510 g
2 %
2 °C
-20 up to +280 °C
0.5 m
96 mm
95 mm
219 mm
USB
not relevant
Datasheet 2576364 testo 865s IR camera -20 up to +280 °C 160 x 120 Pixel 9 Hz
User & Safety Instructions 2576364 testo 865s IR camera -20 up to +280 °C 160 x 120 Pixel 9 Hz
Conformity certificate 2576364 testo 865s IR camera -20 up to +280 °C 160 x 120 Pixel 9 Hz
€ 1,574.99€ 1,360.99*
The necessary accessories are required to use the article as described.