• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 18.6008.06 Hourglass Blue Mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hourglass CONTRA 18.60 06/08/

  • Acrylic glass body with plastic balls
  • Plastic balls move from bottom to top
  • Unique design
  • Running time: Approx. 10 min.
  • ideal as decoration or gift

Technical specifications

  • Plastic balls to move from the bottom to the top
Product type

Hourglass

Display

Mechanical

Min. time interval

10 min

Type

Hourglass

Factory colour

Blue

Dim

(W x H x D) 65 x 117 x 24 mm

Weight

83

Width

65 mm

Height

117 mm

Depth

24 mm

Timing range (max.)

10 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764063 TFA Dostmann 18.6008.06 Hourglass Blue Mechanical

Description

The unusual hourglass "CONTRA" fascinates children as well as adults - because it runs against gravity from bottom to top. Thus it offers a useful as well as decorative supplement for your household. It is also a great gift.

This text is machine translated.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)