• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 29.4010B Barometer Brass

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domatic Barometer

  • Open Network
  • This text is machine translated.

Technical specifications

Product type

Barometer

Signal type

Direct

Functions

Inside RH

Pressure tendency display

Display

Analogue

Case colour

Brass

Dim

(Ø x H) 14 cm x 56 mm

Content

1 pc(s)

Weight (station)

232 g

Material

Brass

(Ø)

14 cm

Height

56 mm

Mounting type

Wall

Documents & Downloads

Datasheet

Datasheet 365082 TFA Dostmann 29.4010B Barometer Brass

User & Safety Instructions

User & Safety Instructions 365082 TFA Dostmann 29.4010B Barometer Brass

User & Safety Instructions 365082 TFA Dostmann 29.4010B Barometer Brass

Description

Scope of delivery

  • Barometers

More interesting products

(*All information is plus legal VAT)