• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3222.02 433 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature, wet, wind outdoor transmitter

  • For wireless transmission of outdoor climate
  • Measures wind speed
  • Combination transmitter
  • For model 35.1140.01
  • Radio frequency 433 MHz

Technical specifications

Compatible with (details)

Model 35.1140.01

Product type

Thermo/hygro/wind multi-sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 14.1 x 16.3 x 46.8 cm

Sensor dims

468 x 141 x 163 mm

Weight

439 g

Sensor power supply

Size C battery (2x), please order separately

Depth

46.8 cm

Height

16.3 cm

Width

14.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642586 TFA Dostmann 30.3222.02 433 MHz wireless

Description

Combi-transmitter for device 35.1140.01

This text is machine translated.

Features

  • Measuring range outdoor temperature: -40...+60°C (-40…+140°F)
  • Outdoor air humidity measuring range 1...99%
  • Measuring range wind 0...120 km/h
  • Maximum range 80 m.
  • Material: plastic
  • Mounting: To set it up
  • Power supply: Batteries
  • Batteries 2 x 1.5 V C
  • Batteries included: No.

Scope of delivery

  • Temperature/humidity/wind transmitter 433 MHz
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 47.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)