• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 4009816042521 Stopwatch White Digital

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer with stopwatch and time 38.2057.02 white

  • Large and well readable display
  • Display of the current time
  • Timer + stopwatch
  • Memory function
  • Easy to Use

Technical specifications

  • To hang or place, made of plastic
Max. timing range

Time up to 99 min, 59 s

Product type

Stopwatch

Display

Digital

Functions

1 timer

Alarm

Timer/countdown

Seconds

Stopwatch

Min. time interval

s

Type

Quartz

Factory colour

White

Dim

(L x W x H) 82 x 21 x 76 mm

Weight

52 g

Width

21 mm

Height

76 mm

Length

82 mm

Power supply

AAA battery (1x), please order separately

Timing range (max.)

99 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452147 TFA Dostmann 4009816042521 Stopwatch White Digital

User & Safety Instructions 3452147 TFA Dostmann 4009816042521 Stopwatch White Digital

Description

The digital timer with stopwatch and time is a versatile and convenient device for everyday life and an indispensable tool for all those who want to use time efficiently. Whether cooking, training or time-critical office jobs - this device is the ideal tool for precise time management.

This text is machine translated.

Features

  • With large display
  • Display timer/stop watch or time
  • Timer with memory function
  • Time 24/12h
  • With magnet, stand and eyelet for strap

Scope of delivery

  • Timers
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)