• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann CHEESECAKE Kitchen scales Digital Weight range=5199 g Stainless steel 200 x 200 x 15

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital kitchen scales CHEESECAKE 50.2006.60

  • Illuminated LCD-display and tare-weighing function
  • Easy-to-clean surface with sensor keys
  • Automatic shut-off function after 3 minutes
  • Super-flat design - only 15 mm
  • Anti-slip stand thanks to rubber pads

Technical specifications

Factory colour

Stainless steel

Product type

Kitchen scales

Weight range

5199 g

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 200 x 200 x 15 mm

Operating voltage

CR 2032 button cell (2x)

Weight

454 g

Weighing plate

Stainless steel

Width

200 mm

Height

15 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734931 TFA Dostmann CHEESECAKE Kitchen scales Digital Weight range=5199 g Stainless steel 200 x 200 x 15

Description

Looking for a super-flat kitchen scales? A device which you can place and also hang up? Then the digital kitchen scale Cheesecake is an ideal catch.

The scales are just 15 mm high. Thus, it finds still a place in the complete cupboard. Or simply use the practical wall mounting. The dimensions of 200 mm are always suitable for Ideal.

The sensor touch operation guides you intuitively through the functions. The LCD display is illuminated automatically with turning on. Efforts while reading are thus saved from now on.

Now you only need to select the measuring unit by pressing the finger. The right one is included for every ingredient. Weigh in German or American units. Switch between g, ml, ib’oz or fl’oz. The kitchen scales give you accurate results down to the gram.

The tare weighing function are taken for granted with so much refinement. To do this, place the empty vessel before turning it on. As you can see, the operation is very simple. Whether the Cheesecake digital kitchen scales stand on safe feet? Non-slip rubber pads are provided on the bottom of the device.
Moreover, the scales point with a weighing surface made of stainless steel. The rest is made from equally easy to maintain plastic. This means: You will be sure to be impressed by the design. You don't always need to think about turning it off. The cheesecake switches off automatically after 3 minutes.

By the way, the display illumination goes off after just 30 seconds. Here too, you will quickly realize the advantage. They don't have to buy new batteries often. As a result, you have more time to rob yourself in your kitchen arts.

This text is machine translated.

Features

  • Illuminated LCD-display
  • Stainless steel weighing surface
  • Super slim - only 15 mm
  • Comfortable sensor-touch operation
  • Tare weight-weighing function
  • Extended automatic switch-off function
  • Anti-slip stand thanks to rubber pads
  • With wall suspension
  • Switchable unit: G - ml - lb:oz - fl’oz
  • Resolution 1g

Scope of delivery

  • Kitchen scales
  • Batteries
  • User manual

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)