• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Cube Timer Ei Egg timer White, Yellow Digital

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cube TIMER digital egg timer 38.2041.07

  • With 4 preset expiration times 3 – 5 – 7 – 10 min. for different cooking stages
  • Simply put the right side up and the time runs immediately
  • Display with digital remaining time display rotates with
  • LED pulses and flashes after expiry (optional)
  • Acoustic discharge signal (loud, quiet, off)
  • Display of elapsed time
  • Pre-alarm (optional)
  • ON/OFF switch
  • Protected TFA design

Technical specifications

  • 4 preset expiration times: 3–5–7–10 min.
Max. timing range

3 – 5 – 7 – 10 min

Product type

Egg timer

Display

Digital

Functions

Timer/countdown

Min. time interval

min

Factory colour

White

Yellow

Dim

(L x W x H) 60 x 60 x 60 mm

Weight

58 g

Width

60 mm

Height

60 mm

Length

60 mm

Depth

60 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

10 min

Clock/watch features

4 time settings

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856294 TFA Dostmann Cube Timer Ei Egg timer White, Yellow Digital

Description

This cube timer is specially designed for cooking eggs and is very easy to use.
The four most important cooking times (3 – 5 – 7 – 10 minutes) are pre-programd and printed on the top of the cube. Simply turn the desired time upwards and the timer runs immediately.
The small display rotates with and shows the countdown time. The red LED light pulses.
When the selected time has been reached, the LED light flashes and a signal tone reminds you to stop cooking. To stop the alarm, the timer is turned to the neutral side.
Depending on the application situation and your personal preferences, the egg timer offers many setting options: The alarm tone can be loud or quiet, turned on or off completely. The LED light can also be switched off. If desired, a pre-alarm announces 10 seconds before the expiration time has been reached.
Cooking times:
3 minutes: Soft
5 minutes: Wax-soft
7 minutes: Medium hard
10 minutes: Hard

This text is machine translated.

Features

  • - Cube timer can be used easily
  • - 4 preset expiration times: 3–5–7–10 min.
  • - Set the desired time up – timer is running
  • - Display with expiration time rotates with
  • - Optical and acoustic sequence signal can be set

Scope of delivery

  • Digital egg timer, instruction manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)