• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitaler Timer und Stoppuhr mit großen Ziffern Timer Black Digital

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer and stopwatch with large digits 38.2054.01

  • Timer + stopwatch
  • 2 volume levels
  • With magnet, stand and eyelet for strap
  • Automatic switch-off protects the battery

Technical specifications

Product type

Timer

Display

Digital

Functions

Alarm

Timer/countdown

Stopwatch

1 timer

Min. time interval

99 min /59 s

Type

Electronic

Factory colour

Black

Dim

(L x W x H) 77 x 18 x 77 mm

Weight

55 g

Width

18 mm

Height

77 mm

Length

77 mm

Power supply

AAA battery (1x), please order separately

Clock/watch features

1 time setting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330689 TFA Dostmann Digitaler Timer und Stoppuhr mit großen Ziffern Timer Black Digital

Description

Top your personal best in sport, improve time management at work or cook the perfect 5-minute egg: These are just some of the possible features of this TFA Dostmann digital timer with integrated stopwatch. Its handy size makes it a practical companion in the daily life, at the same time the large digits enable an easy reading. The device saves power when not in use due to the automatic switch-off function.
Once the set time is reached you will be informed by an alarm tone at two selectable volume levels - Ideal for office, training or in the kitchen.

The timer allows measurements over a period of up to 99 min and 59 s. You can place the device on the table with the foldable stand or fix it on many surfaces with the magnet. Alternatively you can pull a strap through the cord loop and simply hang the timer so that you always have the useful device within your reach.
Two standard AAA batteries (not included) supply the timer with power which makes it flexible.

This text is machine translated.

Features

  • Timer and stopwatch function
  • 2 volume levels
  • Automatic switch off function
  • With magnet, stand and eyelet for strap

What kind of Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)