• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Hourglass Grey, Rose Analogue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hourglass 18.6011.02.40

  • Glass hourglassCombination of gray and pink glassRunning time approx. 60 minutes
  • This text is machine translated.

Technical specifications

Max. timing range

60 min

Product type

Hourglass

Display

Analogue

Functions

1 timer

Type

Hourglass

Factory colour

Grey

Rose

Dim

(L x W x H) 10.6 x 10.6 x 30 cm

Weight

680

Width

10.6 cm

Height

30 cm

Length

10.6 cm

Power supply

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624325 TFA Dostmann Hourglass Grey, Rose Analogue

Description

Time is reduced – literally in this decorative hourglass.We can't stop time, but when we look at this esthetic timepiece, we experience the present moment in a very conscious way and let it pass in style.The soft, round glass forms in combination with the fine-flowing, white sand make the hourglass a real design object.

This text is machine translated.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)