• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann METEO SKY 35.1175.02 Wireless digital weather station Forecasts for 12 hours Max. number of sensors 3 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wireless weather station METEO SKY 35.1175.02, digital, with weather forecast, for outside and inside, white

  • Outdoor temperature and air humidity via transmitter
  • Weather forecast with symbols and trend display
  • Air pressure display
  • Indoor climate monitoring
  • Display background with gradient in sky colors
  • Backlight in 2 brightness levels

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

(L) 142 x (W) 25 x (H) 105 mm

Thermo/hygro sensor dimensions

(L) 42 x (W) 25 x (H) 103 mm

Display

Digital

Case colour

White

Max. number of sensors

3 pc(s)

Functions

Outside RH

Outside temperature

Date

Selectable time zone

Inside RH

Inside temperature

Air pressure

Max. 3 sensors

Radio clock (DCF77 )

Max/min readings

Time

Weather forecast

Day

Show more
Weight (station)

197 g

Weight (thermo/hygro sensor)

44 g

Outdoor humidity

20...95% RH

Reading range - outdoor temperature

-40…...+60°C (-40…+140°F) °C

Indoor humidity

20...95% RH

Reading range - indoor temperature

-9.9… +50°C (+15…+122°F)

100 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AAA rechargeable battery (1x)

Signal type

433 MHz wireless

Forecasts for

12 hours

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476411 TFA Dostmann METEO SKY 35.1175.02 Wireless digital weather station Forecasts for 12 hours Max. number of sensors 3 pc(s)

User & Safety Instructions 3476411 TFA Dostmann METEO SKY 35.1175.02 Wireless digital weather station Forecasts for 12 hours Max. number of sensors 3 pc(s)

Description

The wireless weather station METEO SKY is the perfect combination of functionality and modern design to monitor the weather and plan your day:
Is it worth turning on the heating? Does it make sense to pour the flowers today? Should sun cream or rain poncho be packed for the trip?
Thanks to a reliable transmitter provides the wireless weather station with precise temperature and air humidity values for your outdoor environment. Prepare for upcoming weather changes with clear symbols and a trend display. An internal sensor measures the air pressure, which is also displayed on the station. The station draws conclusions from the changes as to how the weather will develop in the near future. Even the temperature and air humidity for the indoor area you always have in view, in order to provide for an optimum indoor climate.
A radio clock with alarm clock and calendar offer further useful information.
Experience a fascinating color gradient on the display that reflects the sky in bright colors. Thanks to its elegant design, the wireless weather station fits seamlessly into any home environment. Depending on requirements, it can be hung or placed on the wall.

METEO SKY can be operated either with the supplied mains adapter or batteries. In mains operation, the background lighting can be switched on permanently and adjusted in two brightness levels. Batteries (5x 1,5V AAA) are not included in the delivery and must be purchased separately.

This text is machine translated.

Features

  • Wireless transmission of the outdoor temperature and air humidity via up to 3 transmitters (max. 100 m)
  • Indoor temperature and air humidity
  • Highest and lowest values
  • Absolute or relative air pressure
  • Weather forecast with symbols and weather trend
  • Radio clock with date and weekday (7 languages)
  • Wake-up alarm with snooze function
  • Display background with gradient in sky colors
  • Backlight with 2 brightness levels (mains operation)

Scope of delivery

  • Base station
  • Thermo-hygro transmitter
  • Mains adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)