• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Moisture meter Temperature reading

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Material moisture meter with temperature display 30.5506.01

  • Measurement type (details) Invasive
  • Suitable for Building materials, Wood

Technical specifications

  • With lighting LEDMeasurement scale for building materials and woodWith protective cap and fixing clip
Product type

Moisture meter

Measurement type (details)

Invasive

Temperature

0...40 °C

Manufacturer's standards (no certificate)

Suitable for

Building materials

Wood

Dim

(L x W x H) 44 x 34 x 144 mm

Weight

103 g

Features

Temperature reading

Calibration range

Humidity

Building moisture reading range

0,2 to 2 %

Reading range - wood moisture

6 to 44 %

Width

34 mm

Height

144 mm

Length

44 mm

Power supply

AAA battery (4x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574220 TFA Dostmann Moisture meter Temperature reading

Description

With the material moisture meter you can measure the moisture content of firewood and building materials easily and quickly. The robust measuring instrument is suitable for Ideal on-site inspection on the construction site or in new construction. The operation is very simple – remove the protective cap and insert the measuring electrodes into the object to be measured – ready. The handy device has a measuring scale for building materials and for wood. Especially important is the moisture measurement of firewood before use in the stove. If the wood cells have a water content of more than 20%, not only does the calorific value decrease, but also smoke, tar and soot formation occurs.

This text is machine translated.

Features

  • For measuring wood and building contaminationWith temperature displayEasy to operateRobust housingMeasurement scale for building materials and woodAuto switch-offLighting LEDWith protective cap and fixing clip

What kind of Moisture Meters are you looking for?

More interesting products

(*All information is plus legal VAT)