Analogue kitchen timer 38.1043.01 egg timer, without batteries, with stainless steel front
Mechanical elevator, does not require a battery
Continuously adjustable from 0-60 minutes
Acoustic alarm after the time has elapsed
Stainless steel front
Technical specifications
Product type
Timer
Display
Analogue
Functions
1 timer
Min. time interval
1 min
Type
Mechanical
Factory colour
Black
Weight
104 g
Height
44 mm
Length
68 mm
Depth
68 mm
Power supply
Not required
Timing range (max.)
60 min
Clock/watch features
1 time setting
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3745992 TFA Dostmann Timer Black Analogue
Description
A classic kitchen timer is a must for any household. Always ready to use, it manages without batteries and finds place in the flattest drawer. Here he is looking forward to the next deployment, which will certainly not be waiting for long. The classic "egg watch" scenario includes: Monitoring the length of the tea drawing, baking times in the oven or cooking noodles and eggs. Of course, you can also use it for other tasks, such as time management at work, learning or playing sports.
However, you don't have to hide this kitchen timer as it delights the eye with its modern, slim design and elegant stainless steel front. The mechanical elevator unit can be adjusted continuously up to 60 minutes. A signal tone informs you when the time has expired.
Please note: The mechanical timer must be fully wound up to function properly.
This text is machine translated.
Features
Mechanical elevator unit
Stainless steel front
Scope of delivery
Timer
Description
A classic kitchen timer is a must for any household. Always ready to use, it manages without batteries and finds place in the flattest drawer. Here he is looking forward to the next deployment, which will certainly not be waiting for long. The classic "egg watch" scenario includes: Monitoring the length of the tea drawing, baking times in the oven or cooking noodles and eggs. Of course, you can also use it for other tasks, such as time management at work, learning or playing sports.
However, you don't have to hide this kitchen timer as it delights the eye with its modern, slim design and elegant stainless steel front. The mechanical elevator unit can be adjusted continuously up to 60 minutes. A signal tone informs you when the time has expired.
Please note: The mechanical timer must be fully wound up to function properly.