• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Timer VISUAL Timer White Analogue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer VISUAL 38.2043.10

  • Color remaining time display
  • Time setting with rotary knob
  • Runs very quietly
  • Alarm tone 5 seconds or 60 seconds
  • 2 volumes can be set

Technical specifications

  • Alarm tone 5 seconds or 60 seconds
Max. timing range

120 min

Product type

Timer

Display

Analogue

Functions

1 timer

Alarm

Colour display

Min. time interval

min

Type

Electronic

Factory colour

White

Dim

(L x W x H) 78 x 48 x 78 mm

Weight

78 g

Width

48 mm

Height

78 mm

Length

78 mm

Depth

78 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

120 min

Clock/watch features

1 time setting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110778 TFA Dostmann Timer VISUAL Timer White Analogue

Description

As the name suggests, THE VISUAL Timer makes the timing visible. As soon as the desired time period from one minute to a maximum of 120 minutes is set with the rotary knob, the red remaining time display unfolds. In the countdown, you can always see clearly and clearly how much time remains. At the end, a signal tone sounds, for 5 or 60 seconds as desired. The volume can also be adjusted in two steps.
Due to the battery operation, the Minute Minder runs very quietly without any mechanical ticking. The compact shape provides for a secure stand.
The best conditions for use in schools, homework or to limit the time for computers, game consoles, smartphones or televisions. Even small children can see through the colored field at a glance when the time has expired and can adjust to it.

This text is machine translated.

Features

  • Red remaining time display visualizes the time sequence
  • Comfortable time setting with rotary knob
  • Runs very quietly
  • Alarm tone can be set in two volumes
  • Alarm duration 5 or 60 seconds

Scope of delivery

  • Timers

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)