• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Timer White, Black Analogue

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kitchen Timer Ei

  • Metal wind-up mechanism
  • Measuring range up to 60 min.

Technical specifications

Max. timing range

60 min

Product type

Timer

Display

Analogue

Functions

Timer/countdown

Min. time interval

1 min

Type

Manual wind

Factory colour

White

Black

Dim

(Ø x H) 60 mm x 74 mm

Weight

66 g

Height

74 mm

(Ø)

60 mm

Timing range (max.)

60 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491333 TFA Dostmann Timer White, Black Analogue

Description

When you're cooking times around minutes walks, this practical egg-good work.
The practical kitchen gadgets rubber coated plastic is comfortable in the hand. It provides not only for the perfect breakfast eggs, it reminds you also to the cake in the oven or the pasta in the pot.
Up to 60 minutes can be set continuously with the mechanical metal wind-up mechanism. You will be reliably by a sound at the right time.

This text is machine translated.

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)