All-in-one water cooling for the latest generation of CPUFitted with powerful 140mm ARGB-fansBetter cable management through daisy-chain designRGB control via the 5V header of your mainboard
Technical specifications
Product type
PC water cooling
Suitable for
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
AMD FM1
AMD FM2
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1156
Intel® 1200
Intel® 1700
Intel® 2011
Intel® 2011v3
Intel® 2066
Show more
Weight
2.36
Factory colour
Black
RGB
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799614 Thermaltake CL-W371-PL14SW-A PC water cooling
Description
TH420 ARGB Sync is a 420 mm all-in-one liquid cooler that can dissipate the heat of next-generation Intel and AMD CPUs. It has three performance enhanced 140-mm ARGB Sync fans with a maximum speed of 1800 rpm and supports 5V RGB compatible motherboards for lighting control.
This text is machine translated.
Scope of delivery
With 6 bits. Connection cable
Hints
Easy installation and optimized cable management
System requirements
Control via the 5V ARGB header on the motherboard
Description
TH420 ARGB Sync is a 420 mm all-in-one liquid cooler that can dissipate the heat of next-generation Intel and AMD CPUs. It has three performance enhanced 140-mm ARGB Sync fans with a maximum speed of 1800 rpm and supports 5V RGB compatible motherboards for lighting control.
This text is machine translated.
Scope of delivery
With 6 bits. Connection cable
Hints
Easy installation and optimized cable management
System requirements
Control via the 5V ARGB header on the motherboard
What kind of PC Water Cooling are you looking for?