• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Pacific C-PRO G1/4 PETG Tube 16mm OD Compression - Chrome Water cooling - fittings

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Pacific C-PRO G1/4 PETG Tube 16mm OD Compression - Chrome Water cooling - fittings

  • G1/4 thread
  • 4 pre-O-Rings
  • TT Premium Quality
  • LCS certified

Technical specifications

Product type

Water cooling - fittings

Weight

30 g

Factory colour

Chrome

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1678431 Thermaltake Pacific C-PRO G1/4 PETG Tube 16mm OD Compression - Chrome Water cooling - fittings

User & Safety Instructions

User & Safety Instructions 1678431 Thermaltake Pacific C-PRO G1/4 PETG Tube 16mm OD Compression - Chrome Water cooling - fittings

Description

The Pacific C-Pro Series is a revolution in the device design. It simplifies the establishment of a liquid cooling system and offers a seal, which exceeds conventional compression fittings. Through the use of 4 pre-O-rings and a revised design is the C-Pro Series The new standard in the equipment technology.

TT Premium
TT Premium is far more than just a guarantee for quality. Behind the name is the passion for DIY, Modding and thermal takes the most innovative brand on the PC hardware market. To meet the demand of high-end PC users to satisfy its core values and excellent quality, follows TT Premium Unique design, a variety of combinations and limitless creativity, in order to provide a powerful PC product for each enthusiasts.

LCS certified
"Tt LCS Certified" is a seal, with the Thermaltake products, the special requirements and standards for the support of Flussigkeitskuhlungen. The Tt LCS certificate is aimed at all power users, at a glance, what components for compatibility with water cooling systems tested and designed to ensure the best possible cooling performance.

High-flow and leak-free design
The clamping screws of the C-Pro series are specially produced to simplify the installation of PETG - hoses. They are designed in such a way that you can work in confined spaces, without affecting the compression seal or the coolant flow. The C-Pro-Reihe has instead of the conventional two through four O-rings made from rubber. This provides for a more secure sealing and a more reliable performance.

Simple installation, game-changing design
The new concept of the conventional Compression Gland, it is with this new concept is easier than ever before, custom liquid cooling systems to install.

A variety of expansion options
Thermaltake offers a complete product series Pacific, which is the highest demands in terms of aesthetics and functionality. Each cooling system of the pacific series, both internal and external components can be extended.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)