• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Pacific CLD360 Copper Radiator Water cooling - radiator

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions 406(L) x 119 (W) x 40(H) mm
  • Material: Copper
  • FPI (Fin per Inch): 25
  • Thickness 40 mm
  • Screw thread: G 1/4 * 5
Product type

Water cooling - radiator

Weight

1 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299732 Thermaltake Pacific CLD360 Copper Radiator Water cooling - radiator

Description

High performance cooler. Developed from high density copper, double fin layout and high quality materials.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)