• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TH280 V2 ARGB Sync PC water cooling

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Thermaltake TH280 V2 ARGB Sync PC water cooling

  • Improved cooling surface with compact design

Technical specifications

  • Fan diameter 14 cm
  • Number of fans: 2 fans
  • Maximum air flow: 84.32 cfm
  • Pump motor speed (min): 1500 RPM
  • Pump motor speed (max): 3300 RPM
  • Fans speed (min): 500 RPM
  • Fans speed (max): 1800 RPM
  • Static fan pressure 3.02 mmH2O
  • Lighting colors: MULTI
  • LED connection type 3-pin
  • 4-pin fan connector
  • Power consumption fan 3.84 W
  • Power consumption pump 5.16 W
  • Pump voltage 5 12 V
  • Pump current 430 mA
  • Fans voltage: 12 V.
  • Fans Current 0.32 A
Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

Intel® 2011

Intel® 2066

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

Show more
Weight

2.286

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3007447 Thermaltake TH280 V2 ARGB Sync PC water cooling

Description

The TH280 V2 ARGB has a new industrial-style pump cover with an infinity-mirror design, which gives the TH-series a new look. The TH280 V2 ARGB is equipped with two CT140 ARGB fans and is suitable for small cases in which 280 mm AIOs fit and for those who want to control lighting effects via 5 V motherboard controlled software.

This text is machine translated.

Features

  • The TH280 V2 ARGB is equipped with two CT140 ARGB fans and is suitable for medium to large housings that fit in the 280 mm AIOs and for those who want to control lighting effects via 5 V motherboard controlled software.

Scope of delivery

  • Water cooling incl. Radiator, fan, installation accessories and mains cable

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)