• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TH360 V2 Ultra ARGB Sync PC water cooling

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TH360 V2 Ultra ARGB Sync PC water cooling

  • TH V2 Ultra ARGB was given an industrial look to refresh the 2.1-inch LCD display. With a high resolution of 480*480, you can easily show videos or photos in 16.8M colors.

Technical specifications

  • Fan diameter 12 cm
  • Maximum air flow: 57.05 cfm
  • Minimum air pressure 2.23 mmH2O
  • Pump motor speed (min): 1500 RPM
  • Pump motor speed (max): 3300 RPM
  • Fans speed (min): 500 RPM
  • Fans speed (max): 2000 RPM
  • Display type TFT LCD
  • Power consumption fan 1.55 W
  • Nominal current: 0.11 A
  • Pump voltage: 12 V.
  • Pump current 0.43 mA
  • Fans voltage: 12 V.
  • Fans Current 0.31 A
Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

#####Intel® 1851

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD FM1

AMD FM2

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

Show more
Weight

2.54

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3007452 Thermaltake TH360 V2 Ultra ARGB Sync PC water cooling

Description

The TH360 V2 Ultra ARGB has a new industrial design pump cap with an LCD display with a resolution of 480 x 480 and brings ULTRA in the TH series. The TH360 V2 Ultra ARGB is equipped with two CT120 ARGB fans and is suitable for small to medium-sized housings that fit in the 360 mm AIOs and for those who want to try the latest Ultra.

This text is machine translated.

Features

  • The TH360 V2 Ultra ARGB is equipped with three CT120 ARGB fans and is suitable for small to medium-sized housings that fit in the 360 mm AIOs and for those who want to try the latest Ultra.

Scope of delivery

  • Water cooling incl. Radiator, fan, installation accessories and mains cable

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)