• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TH420 V2 Ultra ARGB Sync PC water cooling

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TH420 V2 Ultra ARGB Sync PC water cooling

  • TH V2 Ultra ARGB was given an industrial look to refresh the 2.1-inch LCD display. With a high resolution of 480*480, you can easily show videos or photos in 16.8M colors.

Technical specifications

  • Fan diameter 14 cm
  • Number of fans: 3 fans
  • Maximum air flow: 84.32 cfm
  • Maximum air pressure 3.02 mmH2O
  • Pump motor speed (min): 1500 RPM
  • Pump motor speed (max): 3300 RPM
  • Fans speed (min): 500 RPM
  • Fans speed (max): 1800 RPM
  • Display type TFT LCD
  • Power consumption fan 1.55 W
  • Nominal current: 0.32 A
  • Pump voltage: 12 V.
  • Pump current 0.43 mA
  • Fans voltage: 12 V.
  • Fans Current 0.31 A
Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

#####Intel® 1851

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD FM1

AMD FM2

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

Show more
Weight

2.952

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3007454 Thermaltake TH420 V2 Ultra ARGB Sync PC water cooling

Description

The TH420 V2 Ultra ARGB has a new industrial design pump cap with an LCD display with a resolution of 480 x 480 and brings ULTRA to the TH series. The TH420 V2 Ultra ARGB is equipped with three CT140 ARGB fans and is suitable for large housings that fit into the 420 mm AIOs and for those who want to try the latest Ultra.

This text is machine translated.

Features

  • The TH420 V2 Ultra ARGB is equipped with three CT140 ARGB fans and is suitable for small to medium sized housings that fit in the 420 mm AIOs and for those who want to try the latest Ultra.

Scope of delivery

  • Water cooling incl. Radiator, fan, installation accessories and mains cable

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)