• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TOUGHLIQUID 240 ARGB Sync PC water cooling

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TOUGHLIQUID 240 ARGB Sync PC water cooling

  • The TOUGHLIQUID 240 ARGB Sync Turquoise is an all-in-one liquid cooler, which supports 5V RGB-compatible mainboards and allows you to control the lighting effects via the software of your motherboard.

Technical specifications

  • Fan diameter 12 cm
  • Number of fans: 2 fans
  • Noise level: 22.3 Sone
  • Maximum air pressure 2.41 mmH2O
  • Number of revolutions of fans (min.): 500 RPM
  • Speed of fan (max.) 2000 RPM
  • Pump motor speed: 3300 RPM
  • Nominal voltage: 12 V
  • Power consumption fan 1.44 W
  • Power consumption pump 4.56 W
Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

Intel® 2011

Intel® 2066

AMD FM1

AMD FM2

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

Show more
Weight

0

Factory colour

Turquoise

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3007455 Thermaltake TOUGHLIQUID 240 ARGB Sync PC water cooling

Description

The TOUGHLIQUID 240 ARGB Sync Turquoise All-In-One Liquid Cooler is equipped with two TOUGHFAN 12, as well as integrated controller and rotating water block attachment with 6 LEDs, which can be controlled by 5V RGB-compatible motherboards.

This text is machine translated.

Features

  • Equipped with two TOUGHFAN 12, as well as integrated controller and rotating Waterblock attachment with 6 LEDs

Scope of delivery

  • Water cooling incl. Radiator, fan, installation accessories and mains cable

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)