• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake TOUGHLIQUID 240 EX Pro PC water cooling

1/14
Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TOUGHLIQUID 240 EX Pro PC water cooling

  • Meets Intel's latest thermal requirements 14. Gen K series CPU
  • Equipped with TOUGHFAN EX12/14 Pro fans for best cooling performance
  • MagForce 2.0, a new magnetic connection design for an optimized linking of fans
  • Water block design in industrial style with Infinity mirror light effects
  • Design with rotating top cap on the water block for the best aesthetics
  • Universal socket compatibility for Intel and AMD platform

Technical specifications

  • Number of fans: 2
  • Fan dimensions 120 x 120 x 25 mm
  • Fan noise level 22.6 dBA
  • Max. Fan Air current 70.8 CFM
  • Radiator dimensions 276 x 120 x 27 mm
Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

#####Intel® 1851

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD FM1

AMD FM2

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

Show more
Weight

2.034

Factory colour

Black

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3156168 Thermaltake TOUGHLIQUID 240 EX Pro PC water cooling

Security datasheet 3156168 Thermaltake TOUGHLIQUID 240 EX Pro PC water cooling

Description


New series Aligned
The TOUGHLIQUID EX Pro series is available in various models and TOUGHLIQUID 240 / 360 EX Pro is equipped with 120 mm fans and TOUGHLIQUID 280 / 420 EX Pro with 140 mm fans.

New version, new design
The TOUGHLIQUID EX Pro series takes over the new industrial look to refresh the 360 degree rotating cap, but we chose a completely black color to distinguish it from the TH series. The Infinity mirror lighting of this series provides for a variety of visual effects and lends more depth to the construction.

Stable connection with MagForce 2.0
The new MagForce 2.0 Pogo pins, which have emerged from the Magnetic Force design of SWAFAN EX, are TWICE greater for a larger tolerance. This improvement significantly reduces the risk of incorrect alignment, whether you connect the fans in series or with cables.

Say good-bye to unnecessary cables
Connect your fans with the MagForce 2.0 Quick Connect design of the TOUGFAN EX Pro and put an end to cable mess!

Newly designed fan blades for better performance
The TOUGHFAN EX Pro features a newly designed liquid crystal polymer (LCP) 9 fan blade structure that provides an airflow of 70.8 CFM and 3.19 mm H2O at a noise level of 22.6 dB-A.

Improved cooling surface with compact design
The TOUGHLIQUID EX Pro series has a 27 mm slim radiator with a thickened 20 mm copper chamber that ensures the same simple installation, but still better cooling performance.

Keep it COLD with copper
The high power copper base plate accelerates the thermal conductivity. The high-quality and reliable pump enables maximum water circulation and keeps the copper plate continuously cool. The low evaporation tube effectively reduces the loss of coolant, so no replenishment is required.

Each CPU can be the correct CPU
It comes with brackets for the latest Intel and AMD CPU sockets to be compatible with the latest CPU platforms, including the latest Intel LGA1700 and AMD AM5 CPUs.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)