Disconnect terminal
with screw connection
Screws
0.2 mm²
2.5 mm²
0.2 mm²
4 mm²
10.3 mm
1
2
Grey
400 V
8 mm
3100091
50 pc(s)
Yes
MTKD-E-CU/A-CU
(L x W x H) 46 x 10.4 x 46.35 mm
10.4 mm
46.35 mm
46 mm
V0
PA
PA
yes
Datasheet 565268 Thermoelectric voltage terminal block pair MTKD-E-CU/A-CU 3100091 Phoenix Contact
User & Safety Instructions 565268 Thermoelectric voltage terminal block pair MTKD-E-CU/A-CU 3100091 Phoenix Contact
€ 741.99*
The necessary accessories are required to use the article as described.