
Image similar
LED recessed light
220 V
1
Built-in LED
LED (monochrome)
6 W
6 W
600 lm
600 lm
3000 K
Warm white
38°
Dimmable
68 mm
IP44
Black
Aluminium
0.32 kg
n.rel.
(Ø x H) 82 mm x 59 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
59 mm
82 mm
yes
Datasheet 2297764 Thorn ECO 96632287 LILLY LED recessed light LED (monochrome) Built-in LED 6 W Black
User & Safety Instructions 2297764 Thorn ECO 96632287 LILLY LED recessed light LED (monochrome) Built-in LED 6 W Black
The necessary accessories are required to use the article as described.