• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thorn ECO ROSY 96633582 Recessed floor light Built-in LED LED (monochrome) 6 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THORNeco LED-FLOOR LAMP ROSY INGR #96633582

  • Power= 6 W
  • Total luminous flux= 350 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

350 lm

Total luminous flux

350 lm

Recess diameter

130 mm

Recess depth

104 mm

IP67

Weight

950 g

n.rel.

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307428 Thorn ECO ROSY 96633582 Recessed floor light Built-in LED LED (monochrome) 6 W

User & Safety Instructions

User & Safety Instructions 2307428 Thorn ECO ROSY 96633582 Recessed floor light Built-in LED LED (monochrome) 6 W

Description

Round, walk-in LED sunken ground light (IP67) for outdoor applications. Stainless steel frame. Diffusors: Tempered glass, matt. Color temperature 3000 K (warm white). Color rendering index: Ra80. LED life: 50,000 hours, then reducing the luminous flux to 80% of the output value. Output: 6 W, 350 lumens @ 58 lm/W; IK09; IP66 and IP67; 230 V. 30 cm long H07RN-F cable (including waterstop) and quick connection are pre-assembled. Compatible with the THORNeco cable system. Corrosion resistance class C4 – minimum distance to the sea: 5 km. Not suitable for the use of chlorine.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?

More interesting products

(*All information is plus legal VAT)