• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10197435 Sand filter pump 7900 l/h 7.5 m

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 250W sand filter system, 10" tank, for pool, 7900 l/h 7.5 m

  • 10L (10") tank
  • Flow rate: max. 7900 l/h
  • 7-way valve
  • Suitable for pools up to 40 m³
  • For clear water with particles up to 2.5 mm grain size
  • Integrated manometer (pressure gauge) for real-time system diagnostics.
  • Cost-effective and easy-to-maintain system

Our service for you

Technical specifications

Product type

Sand filter pump

Operating voltage

220 V AC

230 V AC

240 V AC

Max. feed rate

7900 l/h

Max. delivery head

7.5 m

Hose connector

32 mm

38 mm

Power consumption (P1)

250 W

IPX5

Length

31.8 cm

Width

50.6 cm

Height

59.1 cm

Dim

(L x W x H) 31.8 x 50.6 x 59.1 cm

Weight

3.97 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399145 TOOLCRAFT TO-10197435 Sand filter pump 7900 l/h 7.5 m

Warranty Terms

Warranty Terms 3399145 TOOLCRAFT TO-10197435 Sand filter pump 7900 l/h 7.5 m

Description

Features

  • Delivery height: max. 7.5 m
  • IPX5
  • Functions of the 7-way valve: Filter, Backwash, Rinse, Waste , Recirculate, Closed, Winter
  • Versatile Application: Suitable for both standard swimming pools and garden ponds.

Scope of delivery

  • Pump
  • Filter tank
  • Filter assembly (drain, 2x large gasket, small gasket)
  • Valve (with O-ring installed)
  • Flange clamp (2x pieces, 2x bolts with square nut)
  • Base
  • Pressure gauge
  • M40 x 1.5 mm (G1-1/2"") valve port plug with O-ring
  • Pressure hose 32 mm (1-1/4”), 45 cm
  • 6x Hose adapter O-ring
  • 5x Hose adaptor
  • 2x Hose clamps
  • Funnel
  • Operating instructions

Accessories

(*All information is plus legal VAT)