
Highlights & Details
TOOLCRAFT Crimping insert 4-16mm2 for Anderson Power SB50/75A Powerpole Connector
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625911
- Range of uses
Anderson Power 75A/SB50 Powerpole Connector
- Crimp area AWG
12 up to 6 awg
- Crimp area (min.)
4 mm²
- Crimp area (max.)
16 mm²
- Crimp area AWG (min.)
6 awg
- Crimp area AWG (max.)
12 awg
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
63.3 g
- Crimp area
4 up to 16 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208637 TOOLCRAFT TO-9625911 Crimp inset Anderson Power 75A/SB50 Powerpole Connector 4 up to 16 mm²
Warranty Terms
Warranty Terms 3208637 TOOLCRAFT TO-9625911 Crimp inset Anderson Power 75A/SB50 Powerpole Connector 4 up to 16 mm²
Description
Features
- Crimping range: 4-6/4-16 mm²
- AWG 12-10/12-6
- Suitable for Anderson Power SB50/75A Powerpole Connector
Scope of delivery
- 1 Crimp insert
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























