• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT WSL-006 LED magnifying lamp with table clamp 1.75 x, 3 x Lens size: (Ø) 11 cm

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED magnifying lamp with table clamp

  • Magnification 1.75x and 3X (3D and 8D)
  • LED light
  • table clamp and table stand

Our service for you

Technical specifications

Product type

LED illuminated magnifier

Magnification

1.75 x

3 x

Bulb type

LED (monochrome)

6400 K

Lens size

(Ø) 11 cm

n.rel.

No. of LEDs

6

Fastening method

Clip mount

Operating voltage

5 V DC

Yes

Weight

300 g

5 W

Colour

Cool white

Total luminous flux

60 lm

60 lm

Lens Ø

11 cm

Features

Dimmable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126184 TOOLCRAFT WSL-006 LED magnifying lamp with table clamp 1.75 x, 3 x Lens size: (Ø) 11 cm

Warranty Terms

Warranty Terms 2126184 TOOLCRAFT WSL-006 LED magnifying lamp with table clamp 1.75 x, 3 x Lens size: (Ø) 11 cm

Description

This TOOLCRAFT Magnifier comes with a table stand and a clamp to fasten it to table edges or shelves. The magnifying lens has 2 different magnification settings and comes with 6 LEDs. It is suitable for electrical works or testing purposes. A USB cable is included. This way you can get power from a PC or Notebook, a power bank, but also from a USB-Charger.

Scope of delivery

  • Magnifiying lamp with rechargeable cell
  • USB cable
  • Instruction manual

What kind of Workshop Lighting & Illuminated Magnifiers are you looking for?

More interesting products

(*All information is plus legal VAT)