• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 128408 Cleaning tissue 2 -ply

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard paper wipes, blue roll W1

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

Blue

Material

Paper

No. of layers

2 -ply

Content

1 pc(s)

Dim

(L x W) 340 m x 36.9 cm

Suitable for

Tork W1

Width

36.9 cm

Length

340 m

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 2445598 TORK 128408 Cleaning tissue 2 -ply

User & Safety Instructions

User & Safety Instructions 2445598 TORK 128408 Cleaning tissue 2 -ply

Description

Two-layer paper towels for easy wiping.

This text is machine translated.

Features

  • Thanks to their high capacity, the rollers last longer and do not have to be refilled as often
  • Multi-functional – for basic wiping tasks requiring strength and high absorbency
  • High resistance – remains strong even in moisture and can be reused

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)