• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 130050 TORK 130050 Cleaning tissue 2 -ply

Eco
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Strong multi-purpose paper wipes blue W1

  • Factory colour: Blue
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

2 -ply

Factory colour

Blue

Material

Paper

No. of layers

2 -ply

Content

1 pc(s)

Dim

(L x W) 510 m x 36.9 cm

Suitable for

Tork W1

Width

36.9 cm

Length

510 m

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445703 TORK 130050 TORK 130050 Cleaning tissue 2 -ply

Description

Wipe up spilled liquids, clean slightly soiled surfaces and dry your hands effectively with Tork multi-purpose paper wipes. The 2‑layer, extremely solid and absorbent design saves a lot of time during wiping work. This wipe roll fits in Tork floor stands or wall mounts. Easy refilling, tear-off and one-handed operation ensure efficient operation. Thanks to the Tork Easy Handling® plastic packaging, the roll can be easily carried and disposed of.

This text is machine translated.

Features

  • Easily clean dirty hands and slightly soiled surfaces with Tork's strong paper wipes.
  • Easily wipe up spilled liquids thanks to the high absorbency of the cleaning cloths.
  • Get the most out of your demanding cleaning tasks quickly with this powerful, absorbent multi-purpose wipe roll.
  • Carry and dispose of the paper wipes easily thanks to Tork Easy Handling® plastic packaging.

Scope of delivery

  • 1 roll with 1,500 sheets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)