• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-POE4824G PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK TL-PoE 4824 G Gigabit 48VDC passive PoE adapter

  • Gigabit network ports
  • 48VDC passive PoE injector
  • Auto-detect and auto-supply
  • Wall mounting kit
  • Plug & Play
  • This text is machine translated.

Technical specifications

Product type

PoE injector

PoE

IEEE 802.3af (12.95 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

57 mm

Height

38.8 mm

Length

110 mm

Weight

360 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1926761 TP-LINK TL-POE4824G PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)

User & Safety Instructions

User & Safety Instructions 1926761 TP-LINK TL-POE4824G PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)

Description

Scope of delivery

  • 48 V, 24 W passive PoE Adapter TL-POE 4824 G
  • Power Cables
  • Wall mounting kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)