DC/DC converter (print)
TMR 6-0511
5 V DC
4.5 V DC
9 V DC
1 x
5 V DC
1.2 A
1.2 A
81 %
6 W
SIL 8
Solder pins
-40 °C
65 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 1086499 TracoPower TMR 6-0511 DC/DC converter (print) 5 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1086499 TracoPower TMR 6-0511 DC/DC converter (print) 5 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1086499 TracoPower TMR 6-0511 DC/DC converter (print) 5 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1086499 TracoPower TMR 6-0511 DC/DC converter (print) 5 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)