• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 6-2410 DC/DC converter (print) 24 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter TMR 6 series

  • Highest power density in the ultra-compact SIL-8 casing
  • Wide 2:1 input ranges
  • 6 watt converter with the smallest base area
  • Surface-mounted using SMD technology
  • Operating temperature range -40° to +65 °C.
  • High efficiency
  • Protected against permanent short circuit
  • E/A-INSULATION 1500 VDC
  • Remote on/off
  • RoHS compliant

Technical specifications

  • Control deviations: Input change: 0.2 % , load change (0-100%): 1.0 %
  • Remaining ripple <50 mV pk-pk (20 MHz bandwidth)
  • Short circuit protection: Continuous
  • Safety standards UL/cUL 60950-1, IEC/EN 60950-1.
Product type

DC/DC converter (print)

Type

TMR 6-2410

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Efficiency (max.)

78 %

6 W

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

65 °C

Dim

(L x W x H) 9.1 x 21.8 x 15.3 mm

Height

15.3 mm

Length

9.1 mm

Width

21.8 mm

Weight

4.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370080 TracoPower TMR 6-2410 DC/DC converter (print) 24 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370080 TracoPower TMR 6-2410 DC/DC converter (print) 24 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370080 TracoPower TMR 6-2410 DC/DC converter (print) 24 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370080 TracoPower TMR 6-2410 DC/DC converter (print) 24 V DC 3.3 V DC 1.3 A 6 W No. of outputs: 1 x Content 1 pc(s)

Description

The TMR-6 series offers insulated 6 watt DC/DC-converter with exactly regulated outputs and wide 2:1 input ranges. These ultra-compact converters with their SIL-8 plastic housings need a space of only 2.0 cm2 on the circuit board. The excellent degree of efficiency permits a working temperature range of –40° to +65°C. Other features are the external on/off function and the short-circuit resistance. Owing to the very compact dimensions this series offers the optimum solution for a number of applications in communication systems, measurement applications and industrial systems, where space is critical.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)