
Highlights & Details
TracoPower TXL 025-15S SMPSU 15 V DC 1.7 A 25 W
- Model with single-output
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.7 A
- Output current (max.) - rounded
1.7 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 28.5 x 51.0 x 93.0 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
45 °C
- Min. operating temperature (derating)
-20 °C
- Weight
190 g
- Type
Switched Mode
- Width
51.0 mm
- Height
93.0 mm
- Length
28.5 mm
- Type
TXL 025-15S
- MTBF
250000 h
- Output current (min.)
0 mA
- Connection
Screw terminals
- PFC
Yes
- Input voltage
85 - 264 V AC
- Max. temperature
+70 °C
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1591565 TracoPower TXL 025-15S SMPSU 15 V DC 1.7 A 25 W
Datasheet 1591565 TracoPower TXL 025-15S SMPSU 15 V DC 1.7 A 25 W
User & Safety Instructions
User & Safety Instructions 1591565 TracoPower TXL 025-15S SMPSU 15 V DC 1.7 A 25 W
Warranty Terms
Warranty Terms 1591565 TracoPower TXL 025-15S SMPSU 15 V DC 1.7 A 25 W
Description
Features
- Compact metal casing with scew terminals
- Alignment range of output voltage ± 10%
- EMV Complaint EN 61000-6-3/-1 and EN 61000-3-2 (PFHC)
- Short circuit and surge protection
- Industrial quality standards
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Line regulation ± 1% max
- Load stabilisation ±2% max
- Ripple <1% Vaus
- Short circuit protection 105 - 150% Iaus
- Overload protection Foldback, automatic restart
- Operating temperature -10 to +60° C.































