

TXL 025-24S
SMPSU
264 V AC
1.1 A
1.1 A
85 V AC
(L x W x H) 79 x 51 x 29 mm
24 V DC
Screw terminal
25 W
1 x
24 V DC
1.1 A
closed
Switched Mode
51 mm
29 mm
79 mm
TXL 025-24S
250000 h
25 W
Screw terminals
Yes
85 - 264 V AC
+70 °C
-10 °C
Certified by EU Garan
Datasheet 511027 TracoPower TXL 025-24S SMPSU 24 V DC 1.1 A 25 W
Datasheet 511027 TracoPower TXL 025-24S SMPSU 24 V DC 1.1 A 25 W
User & Safety Instructions 511027 TracoPower TXL 025-24S SMPSU 24 V DC 1.1 A 25 W
Warranty Terms 511027 TracoPower TXL 025-24S SMPSU 24 V DC 1.1 A 25 W