• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TXM 100-115 PSU 15 V DC 7 A 100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC power supply, TXM-series

  • Output 15 V DC / 7 A
  • Power 100 W
  • Screw terminal

Technical specifications

Product type

PSU

Input voltage (max.)

264 V AC

Max. output current

7 A

Output current (max.) - rounded

7 A

Min. input voltage

90 V AC

Dim

(L x W x H) 37.6 x 98.3 x 129.0 mm

Output voltage (max.)

15 V DC

Connection

Screw terminal

100 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

60 °C

Max. operating temperature (derating)

40 °C

Min. operating temperature (derating)

-20 °C

Weight

455 g

Width

98.3 mm

Height

129.0 mm

Length

37.6 mm

Type

TXM 100-115

Output current (min.)

0 A

Output voltage (min.)

15 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2792673 TracoPower TXM 100-115 PSU 15 V DC 7 A 100 W

User & Safety Instructions

User & Safety Instructions 2792673 TracoPower TXM 100-115 PSU 15 V DC 7 A 100 W

Warranty Terms

Warranty Terms 2792673 TracoPower TXM 100-115 PSU 15 V DC 7 A 100 W

More interesting products

(*All information is plus legal VAT)