• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS F20 LP2N 5/20 Weidmüller Content: 1 pc(s)

Product type
Transfer module
Total no. of pins
20
Stripping length (max.)
6 mm
Dim
(L x W x H) 65 x 87 x 70 mm
Connector (field)
Screws
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS F20LP 2 N 5/20

Technical specifications

  • Nominal current per connection: 1 A
  • Rated insulation voltage: 100 V
  • Overvoltage category: II
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • Torque, min.: 0.5 Nm
  • Torque, max.: 0.6 Nm
  • Rated voltage: 60 V AC / 75 V DC
Product type

Transfer module

Total no. of pins

20

Stripping length (max.)

6 mm

Dim

(L x W x H) 65 x 87 x 70 mm

Connector (field)

Screws

Connector (control)

Connector

Type

Interface, RSF, connector to IEC60603-13/DIN41651, 20 poles, screw connection

Weight

130 g

Content

1 pc(s)

Number of pins

20

Width

87 mm

Height

70 mm

Length

65 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Type

RS F20LP 2 N 5/20

Documents & Downloads

Datasheet

Datasheet 195279 Transfer module RS F20 LP2N 5/20 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195279 Transfer module RS F20 LP2N 5/20 Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface connector according to IEC 603-1/DIN 41651, RSF,, 20-pin, screw connection. Passive interfaces for signal transmission with a receptacle equipped flat cable connector according to IEC 603-1/DIN 41651. The most important features are: group with 10- to 64-pin connectors. Electrical connection on a one-to-one between control and panel connections. Extremely compact modules for mounting on standard mounting rail TS 35 or TS 32. Long locking hooks.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.