• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transfer module Varioface-VIP Phoenix Contact 2903782 VIP-3/PT/D25SUB/F Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
25
Mounting type
NS35 rail
AWG
26 - 14
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transfer module

Total no. of pins

25

Mounting type

NS35 rail

26 - 14

Stripping length (max.)

8 mm

Dim

(L x W x H) 63 x 57.10 x 75.80 mm

Connector (field)

Pull spring

Connector (control)

D-Sub power strip

Operating current

2 A

Content

1 pc(s)

Number of pins

25

Width

57.10 mm

Height

75.80 mm

Length

63 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563928 Transfer module Varioface-VIP Phoenix Contact 2903782 VIP-3/PT/D25SUB/F Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563928 Transfer module Varioface-VIP Phoenix Contact 2903782 VIP-3/PT/D25SUB/F Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)