• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas Mini Maxx BL-2s Blue Brushless 1:10 RC model car Electric Monster truck 4WD 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 3500 mAh 2-cells LiPo (7.4 Volt) with ID technology
Product type

RC model car

Motor type

Brushless

Model craft type

Monster truck

Scale

1:10

Drive

4WD

Dim

(L x W x H) 345 x 253 x 137 mm

Speed (max.)

50 km/h

Weight

1.64 kg

Age category

14 years and over

Ground clearance

27 mm

Remote control

TQ™ 2.4 GHz (2-channel)

Frequency

2,4 GHz

Factory colour

Blue

Model

Mini Maxx BL-2s

Engine type

Electric

Width

253 mm

Height

137 mm

Length

345 mm

Wheelbase

220 mm

Tyre Ø

102 mm

Track width

253 mm

Required accessories

4 transmitter batteries (AA)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558144 Traxxas Mini Maxx BL-2s Blue Brushless 1:10 RC model car Electric Monster truck 4WD 2,4 GHz

Description


NEW! Maxx fun in mini format

The brand new Mini Maxx is robust and high-performance as we are accustomed to from Traxxas Maxx, but in contrast to its big brother, it fits in a backpack. It is the perfect size for traveling but still has the unsurpassed Power and hardness. The Mini Maxx achieves up to 50 km/h due to the brushless motor

This text is machine translated.

Hints

Remote control battery, order separately

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)